Filter Your Search
1 - 5 of 5 results
|
M83536/22-025M
Esterline Power Systems
|
Check for Price | Active | 2.184 W | 360 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/22 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
M83536/22-025M
DRI Relays Inc
|
Check for Price | Transferred | 1.96 W | 400 Ω | 10 A | 200 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 10A@200VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
M83536/22-025M
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.184 W | 360 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 78 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/22 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD OVER NICKEL (150) | SNAP ON | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | |||
|
M83536/22-025M
STPI Siege Social
|
Check for Price | Transferred | 1.96 W | 400 Ω | 10 A | 200 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 10A@200VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||
|
M83536/22-025M
First Switchtech
|
Check for Price | Active | 1.96 W | 400 Ω | 10 A | 200 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 18 V | 1.5 V | 28 V | 10A@200VAC | 10A@28VDC | 7 ms | 7 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 20.57 mm | 16.26 mm | 20.57 mm | 20.57mm x 20.57mm x 16.26mm | FIRST SWITCHTECH | unknown |