Parametric results for: M83536/16-033M under Power/Signal Relays

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: m8353616033m
Select parts from the table below to compare.
Compare
Compare
M83536/16-033M
Microsemi Corporation
Check for Price Transferred 48 V 2.88 W 800 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC TRANSIENT SUPPRESSED DC COIL 60 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536/16 e4/e3 -70 °C 125 °C AC/DC PANEL MOUNT 14 4 FORM C HERMETICALLY SEALED NO GOLD/TIN SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm 0.007800355600711201 inch MICROSEMI CORP compliant EAR99 8536.41.00.20
M83536/16-033M
TE Connectivity
Check for Price No Active 48 V 2.88 W 865 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) 4PDT-CO MOMENTARY POWER/SIGNAL RELAY DC TRANSIENT SUPPRESSED DC COIL 60 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536/16 -70 °C 125 °C AC/DC SILVER CADMIUM OXIDE GOLD PANEL MOUNT 14 4 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm 0.007200914401828804 inch TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20
M83536/16-033M
Microchip Technology Inc
Check for Price Active 48 V 2.88 W 800 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC TRANSIENT SUPPRESSED DC COIL 60 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC Random 100 MΩ 16 ms 16 ms MIL-PRF-83536/16 e4/e3 -70 °C 125 °C AC/DC PANEL MOUNT 14 4 FORM C HERMETICALLY SEALED NO GOLD/TIN SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm 0.007800355600711201 inch MICROCHIP TECHNOLOGY INC compliant
M83536/16-033M
Esterline Power Systems
Check for Price Active 2.88 W 800 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC TRANSIENT SUPPRESSED DC COIL 60 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC 16 ms 16 ms MIL-PRF-83536/16 e4/e3 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD/TIN SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm LEACH INTERNATIONAL CORP unknown EAR99 8536.41.00.20
M83536/16-033M
Esterline Technologies Corporation
Check for Price Transferred 2.88 W 800 Ω 10 A 115 V 28 V 10 A 100000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC TRANSIENT SUPPRESSED DC COIL 60 mA 24 V 3 V 48 V 10A@115VAC 10A@28VDC 16 ms 16 ms MIL-PRF-83536/16 e4/e3 -70 °C 125 °C AC/DC PANEL MOUNT HERMETICALLY SEALED NO GOLD/TIN SOLDER HOOK 26.04 mm 25.65 mm 26.04 mm 26.04mm x 26.04mm x 25.65mm ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.41.00.20