Filter Your Search
1 - 6 of 6 results
|
M83536/15-031L
Microchip Technology Inc
|
Check for Price | Active | 48 V | 2.88 W | 800 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536/15 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.006799593599187199 inch | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
M83536/15-031L
Defense Logistics Agency
|
Check for Price | Active | 2.88 W | 800 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/15 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
M83536/15-031L
Esterline Power Systems
|
Check for Price | Active | 2.88 W | 800 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/15 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/15-031L
TE Connectivity
|
Check for Price | No | Active | 2.88 W | 865 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/15 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
M83536/15-031L
Microsemi Corporation
|
Check for Price | Transferred | 48 V | 2.88 W | 800 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536/15 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.006799593599187199 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
M83536/15-031L
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.88 W | 800 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 60 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/15 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |