Filter Your Search
1 - 3 of 3 results
|
M83517/1-31004
Amphenol SV Microwave
|
Check for Price | Active | 1 | 2 mΩ | 50 Ω | 1.35 | 0.07 dB | FEMALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | STEEL | STRAIGHT | RF SMA CONNECTOR | 1400VAC V | 5 GΩ | 1 | 18 GHz | -65 °C | 105 °C | JACK | COAX | LOCKING | YES | 0.31 inch | 0.1 inch | SV MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
M83517/1-31004
Midwest Microwave
|
Check for Price | Obsolete | 50 Ω | FEMALE | STRAIGHT | RF SMA CONNECTOR | NO | NO | NO | YES | RECEPTACLE | THREADED | YES | SOLDER | MIDWEST MICROWAVE | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
M83517/1-31004
TE Connectivity
|
Check for Price | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.05 | 0.03 dB | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | STRAIGHT | RF SMA CONNECTOR | NO | 8.896 N | 10 GΩ | 115/230VAC | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | SOLDER | 0.31 inch | 0.375 inch | 0.1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 |