Filter Your Search
1 - 4 of 4 results
|
M83513/31-A02NT
Glenair Inc
|
Check for Price | No | Active | 9 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | Tin/Lead (Sn60Pb40) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
M83513/31-A02NT
Amphenol FCi
|
Check for Price | Active | 9 | 2 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | THREADED INSERT | STAGGERED | 2.54 mm | 50u inch | ELECTROLESS NICKEL | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.14 inch | FCI | unknown | ||||||||||||||||||||||||||||
|
M83513/31-A02NT
AirBorn Inc
|
Check for Price | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | A | METAL | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.14 inch | AIRBORN INC | compliant | AirBorn | |||||||
|
M83513/31-A02NT
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | A | METAL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S9P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.14 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |