Parametric results for: M83513/28-F01PN under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m8351328f01pn
Select parts from the table below to compare.
Compare
Compare
M83513/28-F01PN
AirBorn Inc
$144.6114 No Active 37 2 2.54 mm 4 8 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE F METAL AU STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE.096 PLUG S37P0 Tin/Lead (Sn/Pb) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch SOLDER 0.31 inch 0.355 inch 1.485 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.30
M83513/28-F01PN
Glenair Inc
$522.4534 No Active 37 2 2.54 mm 4 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE F STAINLESS STEEL TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C HOLE .096 PLUG Tin/Lead (Sn60Pb40) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch SOLDER 0.31 inch 0.355 inch 1.485 inch 0.109 inch GLENAIR INC compliant EAR99 8536.69.40.30
M83513/28-F01PN
Amphenol Corporation
Check for Price Active 37 MALE BOARD AND PANEL POLYPHENYLENE SULFIDE F STAINLESS STEEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER AMPHENOL CORP unknown