Filter Your Search
1 - 5 of 5 results
|
M83513/26-G01NN
Glenair Inc
|
$316.9842 | No | Active | 51 | 3 | 2.54 mm | 3 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.351 inch | 0.33 inch | 2.27 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
M83513/26-G01NN
Amphenol Corporation
|
Check for Price | Active | 51 | 3 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | G | METAL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S51P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.351 inch | 0.355 inch | 2.28 inch | 0.109 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
M83513/26-G01NN
TE Connectivity
|
Check for Price | Yes | Active | 51 | 3 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | SOLID | S51P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.351 inch | 0.355 inch | 2.28 inch | 0.109 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
M83513/26-G01NN
ITT Interconnect Solutions
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/26-G01NN
Amphenol FCi
|
Check for Price | Active | 51 | 3 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | LOCKING | STAGGERED | 2.54 mm | 50u inch | ELECTROLESS NICKEL | SOLDER | 0.351 inch | 0.355 inch | 2.27 inch | 0.109 inch | FCI | unknown |