Filter Your Search
1 - 8 of 8 results
|
M83513/25-E01CP
Cinch Connectivity Solutions
|
$148.1225 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | E | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S31P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | ||||||||||||||
|
M83513/25-E01CP
Glenair Inc
|
$206.6199 | No | Active | 31 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 2.04 inch | 0.109 inch | GLENAIR INC | not_compliant | Glenair | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/25-E01CP
ITT Interconnect Solutions
|
Check for Price | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | E | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S31P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||
|
M83513/25-E01CP
TE Connectivity
|
Check for Price | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | E | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | SOLID | S31P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||
|
M83513/25-E01CP
Amphenol Corporation
|
Check for Price | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | E | METAL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S31P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/25-E01CP
Amphenol FCi
|
Check for Price | Active | 31 | 2 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | FCI | unknown | ||||||||||||||||||||||||||||||||||
|
M83513/25-E01CP
HiRel Connectors Inc
|
Check for Price | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | PLASTIC | E | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S31P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | HI REL CONNECTORS INC | unknown | |||||||||||||||
|
M83513/25-E01CP
Cristek Interconnects Inc
|
Check for Price | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | E | METAL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | S31P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 2.04 inch | 0.109 inch | CRISTEK INTERCONNECTS INC | compliant |