Filter Your Search
1 - 2 of 2 results
|
M83513/25-C01PP
Amphenol Corporation
|
Check for Price | Active | 21 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | C | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||
|
M83513/25-C01PP
Glenair Inc
|
Check for Price | No | Active | 21 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.31 inch | 0.33 inch | 1.69 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |