Parametric results for: M83513/16-E02CT under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8351316e02ct
Select parts from the table below to compare.
Compare
Compare
M83513/16-E02CT
Amphenol Corporation
Check for Price Active 31 MALE BOARD AND PANEL POLYPHENYLENE SULFIDE E METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER AMPHENOL CORP unknown
M83513/16-E02CT
Glenair Inc
Check for Price No Active 31 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.325 inch 0.465 inch 2.04 inch 0.14 inch GLENAIR INC compliant EAR99 8536.69.40.30