Parametric results for: M83513/16-C02CP under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: m8351316c02cp
Select parts from the table below to compare.
Compare
Compare
M83513/16-C02CP
Amphenol Corporation
Check for Price Active 21 2 2.54 mm 2 8 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE C METAL AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 PLUG S21P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.325 inch 0.465 inch 1.69 inch 0.14 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
M83513/16-C02CP
ITT Interconnect Solutions
Check for Price Active D MICROMINIATURE CONNECTOR ITT CANNON compliant
M83513/16-C02CP
Amphenol FCi
Check for Price Active 21 2 2.54 mm 8 mΩ 3 A MALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES PLUG COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch HOLE .087-.098 JACKPOST STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.308 inch 0.355 inch 1.69 inch 0.14 inch FCI unknown
M83513/16-C02CP
Glenair Inc
Check for Price No Active 21 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE C ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C HOLE .096 PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.325 inch 0.465 inch 1.69 inch 0.14 inch GLENAIR INC compliant EAR99 8536.69.40.30