Filter Your Search
1 - 2 of 2 results
|
M83513/15-H01PN
Amphenol Corporation
|
Check for Price | Active | 100 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||
|
M83513/15-H01PN
Glenair Inc
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | 8 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .125 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.394 inch | 1.01 inch | 2.175 inch | 0.109 inch | GLENAIR INC | compliant |