Parametric results for: M83513/13-D01NN under D Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: m8351313d01nn
Select parts from the table below to compare.
Compare
Compare
M83513/13-D01NN
Glenair Inc
$168.3348 No Active 25 2 2.54 mm 3 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE D ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C HOLE .096 RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.31 inch 0.425 inch 1.187 inch 0.109 inch GLENAIR INC compliant Glenair
M83513/13-D01NN
ITT Interconnect Solutions
$175.2337 No No Active 25 2 2.54 mm 3 8 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER D METAL GOLD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 RECEPTACLE S25P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.187 inch 0.109 inch ITT CANNON compliant
M83513/13-D01NN
Bel Fuse
Check for Price Active 25 2 2.54 mm 3 8 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE D METAL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N MIL -55 °C 125 °C HOLE.096 RECEPTACLE S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.187 inch 0.109 inch BEL FUSE INC compliant EAR99 8536.69.40.30
M83513/13-D01NN
Amphenol FCi
Check for Price Active 25 2 2.54 mm 8 mΩ 3 A FEMALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch LOCKING STAGGERED 2.54 mm 50u inch ELECTROLESS NICKEL SOLDER 0.308 inch 0.355 inch 1.74 inch 0.109 inch FCI unknown
M83513/13-D01NN
Cinch Connectivity Solutions
Check for Price Active 25 2 2.54 mm 3 8 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE D METAL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 RECEPTACLE S25P0 NICKEL STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.187 inch 0.109 inch CINCH CONNECTIVITY SOLUTIONS compliant
M83513/13-D01NN
Amphenol Corporation
Check for Price Active 25 2 2.54 mm 3 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE D METAL AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 RECEPTACLE S25P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.187 inch 0.109 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
M83513/13-D01NN
TE Connectivity
Check for Price Yes Active 25 2 2.54 mm 3 8 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 115/230VAC 1 0.139 N NO NO NO MIL -55 °C 125 °C HOLE.096 RECEPTACLE SOLID S25P0 PREASSEM CONN NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.187 inch 0.109 inch TE CONNECTIVITY LTD compliant TE Connectivity