Parametric results for: M83513/10-F03TW under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8351310f03tw
Select parts from the table below to compare.
Compare
Compare
M83513/10-F03TW
Glenair Inc
Check for Price Active 37 2 2.54 mm 4 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE F ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C #2-56 INSERT PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.31 inch 0.525 inch 1.487 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30