Filter Your Search
1 - 2 of 2 results
|
M83513/10-F02PT
Glenair Inc
|
$530.7369 | No | Active | 37 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.31 inch | 0.525 inch | 1.487 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||
|
M83513/10-F02PT
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | F | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown |