Parametric results for: M83513/10-E03CT under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m8351310e03ct
Select parts from the table below to compare.
Compare
Compare
M83513/10-E03CT
Amphenol Corporation
Check for Price Active 31 MALE BOARD AND PANEL POLYPHENYLENE SULFIDE E METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER AMPHENOL CORP unknown Amphenol
M83513/10-E03CT
Glenair Inc
Check for Price No Active 31 2 2.54 mm 4 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 INSERT PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM PLATED SOLDER 0.31 inch 0.525 inch 1.337 inch 0.172 inch GLENAIR INC compliant
M83513/10-E03CT
HiRel Connectors Inc
Check for Price No Active 31 2 2.54 mm 4 8 mΩ 3 A MALE 500 Cycles BOARD PLASTIC E METAL NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE.096 PLUG S31P0 Tin/Lead (Sn/Pb) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch CADMIUM SOLDER 0.325 inch 0.525 inch 1.337 inch 0.172 inch HI REL CONNECTORS INC unknown