Filter Your Search
1 - 3 of 3 results
|
M83513/10-D01NT
Glenair Inc
|
$204.3354 | No | Active | 25 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 1.187 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||
|
M83513/10-D01NT
HiRel Connectors Inc
|
Check for Price | No | Active | 25 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | PLASTIC | D | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S25P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.325 inch | 0.425 inch | 1.187 inch | 0.109 inch | HI REL CONNECTORS INC | unknown | EAR99 | 8536.69.40.30 | ||||
|
M83513/10-D01NT
Amphenol Corporation
|
Check for Price | Active | 25 | MALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | D | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | Amphenol |