Parametric results for: M83513/10-C03NT under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m8351310c03nt
Select parts from the table below to compare.
Compare
Compare
M83513/10-C03NT
HiRel Connectors Inc
Check for Price No Active 21 2 2.54 mm 3 8 mΩ 3 A MALE 500 Cycles BOARD PLASTIC C METAL NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE.096 PLUG S21P0 Tin/Lead (Sn/Pb) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 1.087 inch 0.172 inch HI REL CONNECTORS INC unknown
M83513/10-C03NT
Glenair Inc
Check for Price No Active 21 2 2.54 mm 3 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE C ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 INSERT PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.31 inch 0.425 inch 1.087 inch 0.172 inch GLENAIR INC compliant EAR99 8536.69.40.30 Glenair
M83513/10-C03NT
Amphenol Corporation
Check for Price Active 21 MALE BOARD AND PANEL POLYPHENYLENE SULFIDE C METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER AMPHENOL CORP unknown