Parametric results for: M83513/10-B03NW under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: m8351310b03nw
Select parts from the table below to compare.
Compare
Compare
M83513/10-B03NW
Glenair Inc
$184.3804 No Active 15 2 2.54 mm 3 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 INSERT PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.31 inch 0.425 inch 0.937 inch 0.172 inch GLENAIR INC compliant
M83513/10-B03NW
HiRel Connectors Inc
Check for Price No Active 15 2 2.54 mm 3 8 mΩ 3 A MALE 500 Cycles BOARD PLASTIC B METAL NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, THREADED INSERTS 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO e0 YES MIL -55 °C 125 °C HOLE.096 PLUG S15P0 Tin/Lead (Sn/Pb) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 0.937 inch 0.172 inch HI REL CONNECTORS INC unknown
M83513/10-B03NW
Amphenol FCi
Check for Price Active 15 2 2.54 mm 8 mΩ 3 A MALE BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT M83513 2.78 N 5 GΩ MIL-C-83513 .139 N YES PLUG COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.05 inch 0.043 inch HOLE .087-.098 STAGGERED 2.54 mm 50u inch ELECTROLESS NICKEL SOLDER 0.308 inch 0.355 inch 1.39 inch 0.172 inch FCI unknown
M83513/10-B03NW
Amphenol Corporation
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE B METAL AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, THREADED INSERTS 600VAC V NO 2.78 N 5 GΩ 0.139 N NO NO YES MIL -55 °C 125 °C HOLE.096 PLUG S15P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.425 inch 0.937 inch 0.172 inch AMPHENOL CORP unknown EAR99 8536.69.40.30