Filter Your Search
1 - 1 of 1 results
|
M83513/10-B02TT
Glenair Inc
|
Check for Price | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |