Parametric results for: M83513/10-A02AN under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8351310a02an
Select parts from the table below to compare.
Compare
Compare
M83513/10-A02AN
Glenair Inc
Check for Price Active 9 2 2.54 mm 2 32 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY NOT SPECIFIED RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C HOLE .096 PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch SOLDER 0.31 inch 0.425 inch 0.787 inch 0.14 inch GLENAIR INC compliant