Filter Your Search
1 - 5 of 5 results
|
M83513/09-C09
Glenair Inc
|
$151.0725 | Active | 21 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | C | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.218 inch | 0.19 inch | 1.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/09-C09
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 21 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | C | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S21P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.208 inch | 0.195 inch | 1.078 inch | ITT CANNON | compliant | |||||||||||||
|
M83513/09-C09
TE Connectivity
|
Check for Price | Yes | Active | 21 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | C | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | STRANDED | S21P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | CRIMP | 0.208 inch | 0.195 inch | 1.078 inch | 18 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | |||||||
|
M83513/09-C09
Amphenol Corporation
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | C | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S21P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.208 inch | 0.195 inch | 1.078 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/09-C09
Cinch Connectivity Solutions
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant |