Filter Your Search
1 - 5 of 5 results
|
M83513/08-G13
Glenair Inc
|
Check for Price | Active | 51 | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | G | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.26 inch | 0.193 inch | 1.438 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M83513/08-G13
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | G | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.208 inch | 0.196 inch | 1.428 inch | ITT CANNON | compliant | |||||||||||||
|
M83513/08-G13
Amphenol Corporation
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.208 inch | 0.196 inch | 1.428 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/08-G13
TE Connectivity
|
Check for Price | Yes | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | PLUG | STRANDED | S51P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | NO | 50u inch | CRIMP | 0.208 inch | 0.196 inch | 1.428 inch | 72 inch | TE CONNECTIVITY LTD | unknown | |||||||||
|
M83513/08-G13
Cinch Connectivity Solutions
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant |