Filter Your Search
1 - 2 of 2 results
|
M83513/04-G22P
Amphenol Corporation
|
Check for Price | Active | 51 | FEMALE | CABLE AND PANEL | POLYPHENYLENE SULFIDE | G | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||
|
M83513/04-G22P
Defense Logistics Agency
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | PLASTIC | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.351 inch | 0.224 inch | 1.425 inch | DEFENSE LOGISTICS AGENCY | unknown |