Parametric results for: M83513/04-F11T under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8351304f11t
Select parts from the table below to compare.
Compare
Compare
M83513/04-F11T
Glenair Inc
Check for Price Active 37 2 32 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE F ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG NO NO YES MIL -55 °C 125 °C RECEPTACLE PREASSEM CONN STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.31 inch 0.234 inch 1.485 inch GLENAIR INC compliant EAR99 8536.69.40.30