Parametric results for: M83513/04-D12C under D Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: m8351304d12c
Select parts from the table below to compare.
Compare
Compare
M83513/04-D12C
Cinch Connectivity Solutions
$99.5263 Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE D METAL GOLD (50) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 125 °C RECEPTACLE S25P0 GOLD (50) STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions
M83513/04-D12C
Glenair Inc
$271.2232 No Active 25 2 32 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG e4 MIL -55 °C 125 °C RECEPTACLE PREASSEM CONN GOLD STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE CADMIUM CRIMP 0.31 inch 0.234 inch 1.185 inch GLENAIR INC compliant EAR99 8536.69.40.30
M83513/04-D12C
HiRel Connectors Inc
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch HI REL CONNECTORS INC unknown EAR99 8536.69.40.30
M83513/04-D12C
TE Connectivity
Check for Price No Active 25 2 1.27 mm 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 3A 1 24 AWG 26 AWG 0.139 N NO NO NO MIL -55 °C 125 °C RECEPTACLE S25P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE NO 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch TE CONNECTIVITY LTD not_compliant
M83513/04-D12C
ITT Interconnect Solutions
Check for Price No No Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 125 °C RECEPTACLE S25P0 Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM/CHROMATE CRIMP 0.298 inch 0.224 inch 1.175 inch ITT CANNON compliant
M83513/04-D12C
Defense Logistics Agency
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE PLASTIC D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch DEFENSE LOGISTICS AGENCY unknown
M83513/04D12C
TE Connectivity / Deutsch
Check for Price Active 25 FEMALE CABLE POLYETHERIMIDE D ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP DEUTSCH CORP unknown
M83513/04-D12C
AirBorn Inc
Check for Price Yes Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S25P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch AIRBORN INC compliant
M83513/04-D12C
Cristek Interconnects Inc
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
M83513/04-D12C
Amphenol Corporation
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE POLYPHENYLENE SULFIDE D METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C RECEPTACLE S25P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.224 inch 1.175 inch AMPHENOL CORP unknown