Parametric results for: M83513/03-G17N under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m8351303g17n
Select parts from the table below to compare.
Compare
Compare
M83513/03-G17N
Defense Logistics Agency
Check for Price Active 51 3 8 mΩ 3 A MALE 500 Cycles CABLE PLASTIC G METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S51P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.351 inch 0.223 inch 1.425 inch DEFENSE LOGISTICS AGENCY unknown
M83513/03G17N
TE Connectivity
Check for Price Active 51 3 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE G METAL GOLD D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 125 °C PLUG S51P0 GOLD STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.351 inch 0.223 inch 1.425 inch TE CONNECTIVITY LTD unknown
M83513/03-G17N
Amphenol Corporation
Check for Price Active 51 MALE CABLE AND PANEL POLYPHENYLENE SULFIDE G METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP AMPHENOL CORP unknown
M83513/03G17N
TE Connectivity / Deutsch
Check for Price Active 51 3 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE G METAL GOLD D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 125 °C PLUG S51P0 GOLD STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.351 inch 0.223 inch 1.425 inch DEUTSCH CORP unknown