Filter Your Search
1 - 10 of 10 results
|
M83513/03-G05N
ITT Interconnect Solutions
|
$183.8491 | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
M83513/03-G05N
Glenair Inc
|
$239.4971 | Yes | Active | 51 | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 25 AWG | 25 AWG | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.351 inch | 0.233 inch | 1.435 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
M83513/03G05N
TE Connectivity
|
Check for Price | Active | 51 | MALE | CABLE | POLYETHERIMIDE | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
M83513/03-G05N
TE Connectivity
|
Check for Price | Yes | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 115/230VAC | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | PLUG | STRANDED | S51P0 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | 0.5 inch | TE CONNECTIVITY LTD | compliant | |||||||||
|
M83513/03G05N
Bel Fuse
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M83513/03G05N
TE Connectivity / Deutsch
|
Check for Price | Active | 51 | MALE | CABLE | POLYETHERIMIDE | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | DEUTSCH CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
M83513/03-G05N
Cristek Interconnects Inc
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||
|
M83513/03-G05N
Amphenol Corporation
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | AMPHENOL CORP | unknown | ||||||||||||||||||
|
M83513/03-G05N
Defense Logistics Agency
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||
|
M83513/03-G05N
Cinch Connectivity Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | G | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.351 inch | 0.223 inch | 1.425 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 |