Filter Your Search
1 - 3 of 3 results
|
M83513/03-C06P
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | POLYPHENYLENE SULFIDE | C | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||
|
M83513/03-C06P
Defense Logistics Agency
|
Check for Price | Active | 21 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | PLASTIC | C | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S21P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.298 inch | 0.223 inch | 1.075 inch | DEFENSE LOGISTICS AGENCY | unknown | |||||||||
|
M83513/03-C06P
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 25 AWG | 25 AWG | e4 | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.31 inch | 0.233 inch | 1.085 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |