Parametric results for: M83513/03-A08C under D Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: m8351303a08c
Select parts from the table below to compare.
Compare
Compare
M83513/03-A08C
ITT Interconnect Solutions
$74.0068 No No Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE LIQUID CRYSTAL POLYMER A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch ITT CANNON compliant ITT CANNON
M83513/03-A08C
Glenair Inc
$83.9168 No Active 9 2 32 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 25 AWG 25 AWG MIL -55 °C 125 °C PLUG PREASSEM CONN STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 LOCKING ONE GENERAL PURPOSE CADMIUM CRIMP 0.31 inch 0.233 inch 0.785 inch GLENAIR INC compliant Glenair EAR99 8536.69.40.30
M83513/03-A08C
Amphenol Corporation
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch AMPHENOL CORP unknown
M83513/03-A08C
Defense Logistics Agency
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE PLASTIC A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch DEFENSE LOGISTICS AGENCY unknown
M83513/03-A08C
TE Connectivity
Check for Price No Active 95 2 1.27 mm 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 2.78 N 5 GΩ 3A 1 24 AWG 26 AWG 0.139 N NO NO NO MIL -55 °C 125 °C PLUG S9P0 NOT SPECIFIED STAGGERED RND PIN-SKT NO YES 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE NO 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.69.40.30
M83513/03-A08C
Cristek Interconnects Inc
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S9P0 STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
M83513/03A08C
Bel Fuse
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE A METAL AU D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N e4 YES MIL -55 °C 125 °C PLUG S9P0 GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch BEL FUSE INC compliant EAR99 8536.69.40.30
M83513/03-A08C
Cinch Connectivity Solutions
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE A METAL NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL 94V-0 -55 °C 125 °C PLUG S9P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .094 ONE GENERAL PURPOSE 50u inch CADMIUM CRIMP 0.298 inch 0.223 inch 0.775 inch CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
M83513/03A08C
TE Connectivity
Check for Price Active 9 MALE CABLE POLYETHERIMIDE A ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES PLUG GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP TE CONNECTIVITY LTD unknown
M83513/03A08C
TE Connectivity / Deutsch
Check for Price Active 9 MALE CABLE POLYETHERIMIDE A ALUMINUM ALLOY GOLD D MICROMINIATURE CONNECTOR M83513 STANDARD: MIL-DTL-83513 NO NO NO YES PLUG GOLD NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP DEUTSCH CORP unknown