Filter Your Search
1 - 2 of 2 results
|
M83513/01-GP
Glenair Inc
|
$551.7034 | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | G | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S51P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.384 inch | 0.223 inch | 1.425 inch | 0.2 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
M83513/01-GP
Amphenol Corporation
|
Check for Price | Active | 51 | MALE | CABLE AND PANEL | POLYPHENYLENE SULFIDE | G | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown |