Filter Your Search
1 - 3 of 3 results
|
M83446/39-53FJ
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | 142 mA | 4 MHz | Ferrite | 40 | 1812 | NO | 125 °C | -55 °C | Unshielded | SMT | TR, 7/13 Inch | 3.2 mm | 4.525 mm | 3.2 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
M83446/39-53F
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 142 mA | 4 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | MIL-PRF-83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M83446/39-53F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 790 kHz | 142 mA | 4 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | e0 | M83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |