Parametric results for: M83446/39-01P under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: m834463901p
Select parts from the table below to compare.
Compare
Compare
M83446/39-01P
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 100 mΩ 20 % YES 50 MHz 1.23 A 1 GHz PHENOLIC 40 1812 RF INDUCTOR 1 NO e1 M83446/39 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm API DELEVAN 1812 compliant EAR99 8504.50.80.00
M83446/39-01PM
API Delevan
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 10 nH 100 mΩ 20 % 1.23 A 1 GHz Phenolic 40 1812 NO 125 °C -55 °C Unshielded SMT TR, 7/13 Inch 3.2 mm 4.525 mm 3.2 mm API DELEVAN 1812 compliant EAR99 8504.50.80.00