Filter Your Search
1 - 1 of 1 results
|
M83446/37-18BJ
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 380 mΩ | 5 % | YES | 250 MHz | 540 mA | 1.5 GHz | Ceramic | 50 | 0907 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | MIL-PRF-83446/37 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 1.68 mm | 2.41 mm | 1.78 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 |