Filter Your Search
1 - 5 of 5 results
|
M83446/36-23AJMW
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 25 MHz | 195 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | WAFFLE PACK | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M83446/36-23AJ
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 25 MHz | 195 mA | 600 MHz | CERAMIC | 16 | 0705 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.19 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 0705 | ||
|
M83446/36-23AJMT
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 25 MHz | 195 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M83446/36-23AJTT
API Delevan
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 195 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
M83446/36-23AJTW
API Delevan
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 1.78 Ω | 5 % | YES | 195 mA | 600 MHz | Ceramic | 16 | 0603 | RF INDUCTOR | 1 | NO | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | WAFFLE PACK | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |