Filter Your Search
1 - 1 of 1 results
|
M83446/36-10AKMW
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 190 mΩ | 10 % | YES | 250 MHz | 610 mA | 3 GHz | Ceramic | 38 | 0603 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | WAFFLE PACK | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |