Parametric results for: M8340109K3001GCD03 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8340109k3001gcd03
Select parts from the table below to compare.
Compare
Compare
M8340109K3001GCD03
Vishay Dale
Check for Price No No Active 3 kΩ 2 % 1.08 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 120 mW 3 kΩ BUSSED 1 70 °C 3 kΩ NO 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.43 mm 4.75 mm 24.97 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP, 9810 unknown EAR99 8533.21.00.50
M8340109K3001GCD03
Vishay Intertechnologies
Check for Price No Active 3 kΩ 2 % 1.08 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 120 mW 3 kΩ BUSSED 1 70 °C 3 kΩ NO 50 V e0 MIL-PRF-83401 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn63Pb37) FLAT 3.43 mm 4.75 mm 24.97 mm 2.49 mm VISHAY INTERTECHNOLOGY INC SIP not_compliant Vishay