Filter Your Search
1 - 4 of 4 results
|
M8340108KA008GHD03
Vishay Dale
|
Check for Price | No | Active | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 70 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 8 | Tube | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | ||||
|
M8340108KA008GHDSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 70 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||
|
M8340108KA008GHDSL
Vishay Dale
|
Check for Price | No | Active | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 70 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | ||
|
M8340108KA008GHD03
Vishay Intertechnologies
|
Check for Price | No | Active | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 70 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 2 | 8 | Tube | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 2.54 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |