Parametric results for: M8340107M2400GC under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m8340107m2400gc
Select parts from the table below to compare.
Compare
Compare
M8340107M2400GC
Vishay Techno
Check for Price No Transferred 2 % 600 mW THROUGH HOLE MOUNT 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM M8340107 240 Ω BUSSED 1 25 °C NO 50 V e0 MIL-PRF-83401 -65 °C 5 6 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) FLAT VISHAY TECHNO SIP unknown EAR99 8533.21.00.50
M83401-07-M-2400-G-C
TT Electronics Resistors
Check for Price Yes Active 240 Ω 2 % 600 mW 6007 THROUGH HOLE MOUNT SIP 300 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 240 Ω BUSSED 1 NO 100 V e4 MIL-PRF-83401 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE GOLD FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP-6 compliant EAR99 8533.21.00.50
M8340107M2400GC
Vishay Dale
Check for Price No No Active 2 % 600 mW THROUGH HOLE MOUNT 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 120 mW 240 Ω BUSSED 1 70 °C NO 50 V e0 MIL-PRF-83401 125 °C -55 °C 5 6 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.50
M8340107M2400GC
Vishay Intertechnologies
Check for Price No No Active 2 % 600 mW THROUGH HOLE MOUNT 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 120 mW 240 Ω BUSSED 1 70 °C NO 50 V e0 MIL-PRF-83401 125 °C -55 °C 5 6 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT VISHAY INTERTECHNOLOGY INC SIP compliant EAR99 8533.21.00.50