Filter Your Search
1 - 10 of 11 results
|
M8340106K1800GCDSL
Vishay Intertechnologies
|
$12.8413 | No | Active | 180 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | BUSSED | 1 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340106K1800GG
Vishay Techno
|
Check for Price | No | Transferred | 2 % | 600 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340106 | 180 Ω | ISOLATED | 5 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | SIP | unknown | EAR99 | 8533.21.00.50 | ||||||||||||||
|
M8340106K1800GG
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | SIP | compliant | EAR99 | 8533.21.00.50 | |||||||||||
|
M8340106K1800GCD03
Vishay Dale
|
Check for Price | No | No | Active | 180 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | BUSSED | 1 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340106K1800GG
Vishay Dale
|
Check for Price | No | No | Active | 2 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | ISOLATED | 5 | 70 °C | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | |||||||||||
|
M8340106K1800GGD03
Vishay Dale
|
Check for Price | No | No | Active | 180 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | ISOLATED | 5 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340106K1800GCDSL
Vishay Dale
|
Check for Price | No | No | Active | 180 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | BUSSED | 1 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340106K1800GGDSL
Vishay Intertechnologies
|
Check for Price | No | Active | 180 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | ISOLATED | 5 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340106K1800GGD03
Vishay Intertechnologies
|
Check for Price | No | Active | 180 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | ISOLATED | 5 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340106K1800GCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 180 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | BUSSED | 1 | 70 °C | 180 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |