Filter Your Search
1 - 2 of 2 results
|
M8340103M1200GAD05
Vishay Intertechnologies
|
$50.5023 | No | Active | 120 Ω | 2 % | 350 mW | 3831 | SURFACE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 120 Ω | ISOLATED | 7 | 70 °C | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Filled | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.525 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||
|
M8340103M1200GAD05
Vishay Dale
|
Check for Price | No | No | Active | 120 Ω | 2 % | 350 mW | 3831 | SURFACE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 120 Ω | ISOLATED | 7 | 70 °C | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Filled | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.525 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | DIP, 3831 | unknown | EAR99 | 8533.21.00.10 |