Filter Your Search
1 - 10 of 11 results
|
M8340102M1002JAD04
Vishay Intertechnologies
|
$9.4029 | No | Active | 10 kΩ | 5 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | ||||||||
|
M8340102M1002JADSL
Vishay Intertechnologies
|
$11.6230 | No | Active | 10 kΩ | 5 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | ||||||||
|
M8340102M1002JA
Vishay Dale
|
Check for Price | No | Transferred | 5 % | 1.6 W | THROUGH HOLE MOUNT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDM16 | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | VISHAY DALE | DIP | compliant | EAR99 | 8533.21.00.60 | ||||||||||||||
|
M8340102M1002JAD04
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 5 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | unknown | EAR99 | 8533.21.00.60 | |||||
|
M8340102M1002JA
Vishay Techno
|
Check for Price | No | Transferred | 5 % | 1.6 W | THROUGH HOLE MOUNT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340102 | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY TECHNO | DIP | compliant | EAR99 | 8533.21.00.60 | |||||||||||||||||
|
M8340102M1002JAS11
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 5 % | 1.6 W | THROUGH HOLE MOUNT | DIP | 20 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||
|
M8340102M1002JA
Vishay Foil Resistors
|
Check for Price | No | No | Active | 10 kΩ | 5 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 8525 | compliant | EAR99 | 8533.21.00.60 | |||||
|
M8340102M1002JA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 10 kΩ | 5 % | 1.6 W | 8025 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 200 mW | 10 kΩ | ISOLATED | 8 | NO | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 1 | 16 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | DIP-16 | compliant | EAR99 | ||||||||
|
M8340102M1002JA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 kΩ | 5 % | 1.6 W | 8525 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||
|
M8340102M1002JAS11
Vishay Dale
|
Check for Price | Active | unknown |