Filter Your Search
1 - 2 of 2 results
|
M8340101K10R0FAD04
Vishay Intertechnologies
|
$13.3113 | No | Active | 10 Ω | 1 % | 1.4 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 Ω | ISOLATED | 7 | 70 °C | 10 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | |||||
|
M8340101K10R0FAD04
Vishay Dale
|
Check for Price | No | No | Active | 10 Ω | 1 % | 1.4 W | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 Ω | ISOLATED | 7 | 70 °C | 10 Ω | NO | 100 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7531 | unknown | EAR99 | 8533.21.00.60 |