Filter Your Search
1 - 5 of 5 results
|
M8340108M1001GCD03
Vishay Intertechnologies
|
$10.4446 | No | Active | 1 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340108M1001GCDSL
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||
|
M83401-08-M-1001-G-C
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 1 kΩ | 2 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 1 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8 | compliant | EAR99 | 8533.21.00.50 | |||||
|
M8340108M1001GCD03
Vishay Dale
|
Check for Price | No | No | Active | 1 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | |||||
|
M8340108M1001GCDSL
Vishay Dale
|
Check for Price | No | Active | 1 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 |