Parametric results for: M83-LML3M7N36-0000-000 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m83lml3m7n360000000
Select parts from the table below to compare.
Compare
Compare
M83-LML3M7N36-0000-000
Harwin
$17.2068 Yes Yes Active 36 3 2 mm 3 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT NO 1.0008 N 100 MΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 RECEPTACLE Gold (Au) NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.433 inch 0.433 inch 1.457 inch 0.157 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin