Filter Your Search
1 - 1 of 1 results
|
M80C108367C
Harwin
|
Check for Price | Yes | Yes | Active | 4 | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYAMIDE | BRASS | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCHING | GENERAL PURPOSE | 12u inch | CRIMP | 0.24 inch | 0.344 inch | 0.315 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Harwin |