Filter Your Search
1 - 2 of 2 results
|
M80-9260322
Harwin
|
Check for Price | No | No | Obsolete | 3 | 1 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | 30u inch | SURFACE MOUNT | 0.156 inch | 0.244 inch | 0.376 inch | HARWIN PLC | compliant | ||||
|
M80-9260322P
Harwin
|
Check for Price | Obsolete | BOARD CONNECTOR | TIN LEAD | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |