Filter Your Search
1 - 1 of 1 results
|
M80-89407T6
Harwin
|
Check for Price | No | No | Obsolete | 7 | 1 | 2 mm | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | TIN LEAD (51) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 2.78 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.202 inch | 0.675 inch | 0.051 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |