Filter Your Search
1 - 1 of 1 results
|
M80-8810622
Harwin
|
Check for Price | Yes | No | Obsolete | 6 | 1 | 2 mm | 1 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.156 inch | 0.218 inch | 0.634 inch | 0.118 inch | HARWIN PLC | compliant |