Parametric results for: M80-8632042 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m808632042
Select parts from the table below to compare.
Compare
Compare
M80-8632042
Harwin
Check for Price Yes Yes Obsolete 20 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD POLYAMIDE GOLD (30) STRAIGHT BOARD CONNECTOR LATCHED NO 2.78 N 100 MΩ POLARIZED KEY .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.235 inch 0.219 inch 0.949 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant Harwin